Part Details for GTT43A-IPS-TPR-BLH-B0-H1-CS-V5 by Matrix Orbital
Overview of GTT43A-IPS-TPR-BLH-B0-H1-CS-V5 by Matrix Orbital
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTT43A-IPS-TPR-BLH-B0-H1-CS-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-GTT43A-IPS-TPR-BLH-B0-H1-CS-V5-ND
|
DigiKey | LCD DISPLAY TFT 4.3" 480X272 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
891-GTT43AIPSH1CSV5
|
Mouser Electronics | TFT Displays & Accessories 4.3" 480x272 IPS RS232/I2C 5V RoHS: Compliant | 0 |
|
$146.0700 / $150.8300 | Order Now |