There are no models available for this part yet.
Overview of GTT43A-TPR-BLM-B0-H1-CT-V5 by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GTT43A-TPR-BLM-B0-H1-CT-V5 by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
635-1138-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Lead time: 5 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
DISTI #
891-GTT43ATPRCTV5
|
Mouser Electronics | TFT Displays & Accessories 4.3 Inches 480x272 TFT TTL/I2C 5V RoHS: Compliant | 0 |
|
$146.0700 / $150.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.9100 / $178.1000 | Buy Now |
CAD Models for GTT43A-TPR-BLM-B0-H1-CT-V5 by Matrix Orbital
Part Data Attributes for GTT43A-TPR-BLM-B0-H1-CT-V5 by Matrix Orbital
GTT43A-TPR-BLM-B0-H1-CT-V5
Matrix Orbital
|
|
---|---|
Samacsys Manufacturer
|
Matrix Orbital
|
Want to compare parts?
-
GTT43A-TPR-BLM-B0-H1-CT-V5Matrix OrbitalVS
-