Part Details for GTW012FU604 by Eltek
Overview of GTW012FU604 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTW012FU604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTW012FU604
|
Avnet Americas | Axial EC Fan Ball Bearing 230Vac 18W 4100RPM 184CFM 55.5dBA Flange Mount (Alt: GTW012FU604) Min Qty: 240 Package Multiple: 30 | 0 |
|
$65.2000 | Buy Now |
DISTI #
GTW012FU604
|
Avnet Americas | Axial EC Fan Ball Bearing 230Vac 18W 4100RPM 184CFM 55.5dBA Flange Mount (Alt: GTW012FU604) Min Qty: 240 Package Multiple: 30 | 0 |
|
$65.2000 | Buy Now |