Part Details for GTWV050C3A00PA by Noritake Co Inc
Overview of GTWV050C3A00PA by Noritake Co Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTWV050C3A00PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-GTWV050C3A00PA-ND
|
DigiKey | LCD TFT TOUCH SCREEN WVGA 5" Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$226.7500 | Buy Now |
DISTI #
775-GTWV050C3A00PA
|
Mouser Electronics | TFT Displays & Accessories TFT 800X480 WVGA 5 inch display RoHS: Compliant | 2 |
|
$341.1100 / $354.7300 | Buy Now |
DISTI #
GTWV050C3A00PA
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x88.6x9.6mm Min Qty: 1 | 0 |
|
$262.6400 | RFQ |