Part Details for GTWV070VHA00P by Noritake Co Inc
Overview of GTWV070VHA00P by Noritake Co Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTWV070VHA00P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-GTWV070VHA00P-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$254.5000 / $284.9100 | Buy Now |
DISTI #
775-GTWV070VHA00P
|
Mouser Electronics | TFT Displays & Accessories TFT 800X480 WVGA 7 inch display RoHS: Compliant | 21 |
|
$259.5100 / $284.8800 | Buy Now |
DISTI #
GTWV070VHA00P
|
TME | Display: TFT, 7", 800x480, Illumin: LED, Dim: 156.64x112.5x12mm Min Qty: 1 | 0 |
|
$231.1100 / $241.1500 | RFQ |