Part Details for GU140X16G-7000 by Noritake Co Inc
Overview of GU140X16G-7000 by Noritake Co Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GU140X16G-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFDGU140X16G-7000
|
Maritex | VFD Graphic Module VFD-GU140X16G-7000, 140x16 pixels EoL Min Qty: 1 Package Multiple: 1 | 1 |
|
$62.0680 | Buy Now |
Part Details for GU140X16G-7000
GU140X16G-7000 CAD Models
GU140X16G-7000 Part Data Attributes
|
GU140X16G-7000
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU140X16G-7000
Noritake Co Inc
Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 140x16 Dot | |
Color@Wavelength | Blue-Green | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 8.8 mm | |
Overall Height | 37 mm | |
Overall Length | 116 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |