Part Details for GU140X16G-7000B by Noritake Co Inc
Overview of GU140X16G-7000B by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GU140X16G-7000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-1098-ND
|
DigiKey | MODULE VF GRAPHIC DISPLAY 140X16 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
37 In Stock |
|
$86.1020 / $92.0500 | Buy Now |
Part Details for GU140X16G-7000B
GU140X16G-7000B CAD Models
GU140X16G-7000B Part Data Attributes
|
GU140X16G-7000B
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU140X16G-7000B
Noritake Co Inc
MODULE VF GRAPHIC DISPLAY 140X16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue-Green | |
Display Format | 140X16 | |
Display Height | 11.45 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ALPHANUMERIC VACUUM FLUORESCENT DISPLAY | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |