Part Details for GU140X32F-7003 by Noritake Co Inc
Overview of GU140X32F-7003 by Noritake Co Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GU140X32F-7003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-1038-ND
|
DigiKey | MODULE VF GRAPHIC DISPLAY 140X32 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
281 In Stock |
|
$111.2620 / $119.5500 | Buy Now |
Part Details for GU140X32F-7003
GU140X32F-7003 CAD Models
GU140X32F-7003 Part Data Attributes
|
GU140X32F-7003
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU140X32F-7003
Noritake Co Inc
Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 140x32 Dot | |
Color@Wavelength | Blue-Green | |
Display Height | 21.61 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT CHARACTER DISPLAY MODULE | |
Overall Depth | 8.8 mm | |
Overall Height | 60 mm | |
Overall Length | 98 mm | |
Supply Voltage-Nom | 5 V |