Part Details for GU240X64D-K612A8 by Noritake Co Inc
Overview of GU240X64D-K612A8 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for GU240X64D-K612A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4938
|
Newark | Display, Vfd, Blue-Green, 28.65X107.85Mm, Resolution:240 X 64, Viewing Area (H X W):28.65Mm X 107.85Mm, Character Format:Dot Graphic, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Supply Current:567Ma, Product Range:- Rohs Compliant: Yes |Noritake Itron GU240X64D-K612A8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5000 / $100.2900 | Buy Now |
Part Details for GU240X64D-K612A8
GU240X64D-K612A8 CAD Models
GU240X64D-K612A8 Part Data Attributes
|
GU240X64D-K612A8
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU240X64D-K612A8
Noritake Co Inc
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | BLUE-GREEN | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 7.5 mm | |
Overall Height | 47 mm | |
Overall Length | 137 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V |