Part Details for GU256X64D-7000 by Noritake Co Inc
Overview of GU256X64D-7000 by Noritake Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GU256X64D-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6521
|
Newark | Vfd Module, 256X64, Resolution:256 X 64, Viewing Area (H X W):28.65Mm X 115.05Mm, Character Format:Dot Graphic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:-, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Noritake Itron GU256X64D-7000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
775-GU256X64D-7000
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 7000 SERIES 256X64 115.05 X 28.65 DISP RoHS: Compliant | 0 |
|
$95.8500 | Order Now |