Part Details for GUA4-40 by Carlo Gavazzi Holding AG
Overview of GUA4-40 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUA4-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5701
|
Newark | Front Mounted Auxiliary Contact For Contactors Cc9 Through Cc150 With Four Normally Open Relay Contacts. |Carlo Gavazzi GUA4-40 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $32.3700 | Buy Now |
DISTI #
1864-2462-ND
|
DigiKey | FRONT AUX 4NO CC9-185A Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$29.5801 / $34.0000 | Buy Now |
DISTI #
225-GUA4-40
|
Mouser Electronics | Relay Sockets & Hardware FRONT AUX 4NO CC9-185A RoHS: Compliant | 5 |
|
$28.1000 / $32.3000 | Buy Now |
DISTI #
70627598
|
RS | Front- mount Auxiliary Contact for C9-185A Contactors,4NO, CC Series | Carlo Gavazzi Inc. GUA4-40 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1400 / $31.5700 | RFQ |
|
Onlinecomponents.com | FRONT AUX 4NO CC9~185A RoHS: Compliant |
44 In Stock |
|
$27.2000 / $30.1400 | Buy Now |
DISTI #
69118370
|
Verical | GUA4-40 Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$24.2300 / $26.1600 | Buy Now |
DISTI #
51575159
|
Verical | GUA4-40 Min Qty: 2 Package Multiple: 1 Date Code: 2014 | Americas - 9 |
|
$34.7030 / $37.8168 | Buy Now |
DISTI #
3279306
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$27.8450 / $30.5475 | Buy Now |
DISTI #
3279306
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$30.4777 | Buy Now |
|
Master Electronics | FRONT AUX 4NO CC9~185A RoHS: Compliant |
44 In Stock |
|
$27.2000 / $30.1400 | Buy Now |