Part Details for GUBC4/0-6 by Panduit Corp
Overview of GUBC4/0-6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUBC4/0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6123
|
Newark | Grounding Universal Beam Clamp, 4/0 - 6 |Panduit GUBC4/0-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2900 / $158.9400 | Buy Now |
DISTI #
GUBC4/0-6-ND
|
DigiKey | GROUNDING UNIVERSAL BEAM CLAMP, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$126.3045 / $142.6000 | Buy Now |
DISTI #
GUBC4/0-6
|
Avnet Americas | GROUNDING UNIVERSAL BEAM CLAMP 4/0 - 6 - Bulk (Alt: GUBC4/0-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$94.4000 | Buy Now |
DISTI #
644-GUBC4/0-6
|
Mouser Electronics | Cable Mounting & Accessories Grounding Universal Beam Clamp, 4/0 - 6 RoHS: Compliant | 0 |
|
$130.3500 / $142.5600 | Order Now |
DISTI #
71790378
|
RS | Light duty beam grounding clamp for #6 SOL 4/0 STR wire size. | Panduit GUBC4/0-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$148.2600 | Buy Now |
DISTI #
PANGUBC4/0-6
|
Heilind Electronics | GROUNDING UNIVERSAL BEAM CLAMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 37 Factory Stock |
|
$133.2600 / $162.0800 | Buy Now |
DISTI #
69205198
|
Verical | Grounding Universal Beam Clamp, 4/0 - 6 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 4 |
|
$173.2380 / $210.7040 | Buy Now |
DISTI #
000000000005636764
|
Sager | Cable Mounting & Accessories Grounding Universal Beam Clamp, 4/0 - 6 Min Qty: 1 | 0 |
|
$98.3900 / $124.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 37 Factory Stock |
|
$133.2600 / $162.0800 | Buy Now |