Part Details for GUR02 by Carlo Gavazzi Holding AG
Overview of GUR02 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2989
|
Newark | Mechanical Interlock For Iec Contactors Cc9 Through Cc150 With Two Normally Closed Relay Contacts. |Carlo Gavazzi GUR02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $29.5100 | Buy Now |
DISTI #
1864-2463-ND
|
DigiKey | MECH INTERLOCK ONLY 9-95A Min Qty: 1 Lead time: 24 Weeks Container: Box |
9 In Stock |
|
$26.9701 / $31.0000 | Buy Now |
DISTI #
225-GUR02
|
Mouser Electronics | Contactor Accessories MECH INTERLOCK ONLY 9-95A RoHS: Compliant | 5 |
|
$25.6200 / $29.4500 | Buy Now |
DISTI #
70627604
|
RS | Mechanical Interlock For Reversing Set Of Cc9-150 Contactors, CC Series | Carlo Gavazzi Inc. GUR02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5 |
|
$22.6800 / $29.4500 | Buy Now |
|
Onlinecomponents.com | MECH INTERLOCK ONLY 9-150A RoHS: Compliant |
16 In Stock |
|
$24.8000 / $27.4800 | Buy Now |
DISTI #
60860310
|
Verical | GUR02 Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 15 |
|
$29.5590 / $34.4793 | Buy Now |
|
Master Electronics | MECH INTERLOCK ONLY 9-150A RoHS: Compliant |
16 In Stock |
|
$24.8000 / $27.4800 | Buy Now |