There are no models available for this part yet.
Overview of GUS-QS0ALF-01-5101-FB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GUS-QS0ALF-01-5101-FB by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3100 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 5.1 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.1% - ±100ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |