There are no models available for this part yet.
Overview of GUS-QS0ALF-02-5360-J by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5360BSTZ | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
AD5360BCPZ-REEL7 | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
EVAL-AD5360EBZ | Analog Devices | evaluation board i.c. |
Price & Stock for GUS-QS0ALF-02-5360-J by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.7700 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 536 Ohm ±5% 100mW Per Element - ±50ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |