Part Details for GUS-QS0BLF-00-31R6-JF by TT Electronics Resistors
Overview of GUS-QS0BLF-00-31R6-JF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE6018831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5818831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5918831R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for GUS-QS0BLF-00-31R6-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 31.6 Ohm ±5% 50mW Per Element - Tolerance Ratio: ±1% - ±250ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$1.8500 / $3.8800 | Buy Now |