Part Details for GUS-QS0BLF-01-2370-G by TT Electronics Resistors
Overview of GUS-QS0BLF-01-2370-G by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Price & Stock for GUS-QS0BLF-01-2370-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 237 Ohm ±2% 50mW Per Element - ±100ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |