There are no models available for this part yet.
Overview of GUS-QS0BLF-02-1270-DD by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
ADM1270ACPZ-R7 | Analog Devices | High Voltage Current Limit |
Price & Stock for GUS-QS0BLF-02-1270-DD by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.2700 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 127 Ohm ±0.5% 50mW Per Element - Tolerance Ratio: ±0.5% - ±50ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.1600 / $4.5300 | Buy Now |