There are no models available for this part yet.
Overview of GUS-QS8ALF-01-1210-D by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for GUS-QS8ALF-01-1210-D by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 121 Ohm ±0.5% 100mW Per Element - ±100ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$2.0300 / $4.2600 | Buy Now |
CAD Models for GUS-QS8ALF-01-1210-D by TT Electronics Resistors
Part Data Attributes for GUS-QS8ALF-01-1210-D by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 1519
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Additional Feature
|
PRECISION
|
Construction
|
Miniature
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
121 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.626 mm
|
Package Length
|
4.902 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.912 mm
|
Packing Method
|
TR; TUBE
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
121 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1519
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|