Part Details for GUS-QS8ALF-01-3921-DB by TT Electronics Resistors
Overview of GUS-QS8ALF-01-3921-DB by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3921GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
8T39210NLGI | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer | |
8T39210NLGI8 | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Price & Stock for GUS-QS8ALF-01-3921-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 3.92 kOhm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.1% - ±100ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |