Part Details for GUS-QS8ALF-01-5111-GG by TT Electronics Resistors
Overview of GUS-QS8ALF-01-5111-GG by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5111SDZ | Analog Devices | Evaluation board | |
AD5111BCPZ80-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM | |
AD5111BCPZ10-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM |
Price & Stock for GUS-QS8ALF-01-5111-GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 5.11 kOhm ±2% 100mW Per Element - Tolerance Ratio: ±2% - ±100ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$1.5200 / $3.1900 | Buy Now |