There are no models available for this part yet.
Overview of GUS-QS8ALF-03-3002-D by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for GUS-QS8ALF-03-3002-D by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 30 kOhm ±0.5% 100mW Per Element - ±25ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$2.0300 / $4.2600 | Buy Now |