Part Details for GUS-QSCALF-00-1300-F by TT Electronics Resistors
Overview of GUS-QSCALF-00-1300-F by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1300FMCZ | Analog Devices | Evaluation board | |
50003-1300FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for GUS-QSCALF-00-1300-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 130 Ohm ±1% 100mW Per Element - ±250ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$1.8500 / $3.8800 | Buy Now |