Part Details for GUS-QSCALF-01-1271-GA by TT Electronics Resistors
Overview of GUS-QSCALF-01-1271-GA by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162MLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for GUS-QSCALF-01-1271-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 1.27 kOhm ±2% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |