Part Details for GUS-QSCALF-01-1911-GA by TT Electronics Resistors
Overview of GUS-QSCALF-01-1911-GA by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1911L | Rochester Electronics LLC | MC1911 - NOR Gate, DTL, CDIP14 | |
LTC1911EMS8-1.8#TRPBF | Analog Devices | L N, Hi Eff, Inductorless Buck | |
LTC1911EMS8-1.8#PBF | Analog Devices | L N, Hi Eff, Inductorless Buck |
Price & Stock for GUS-QSCALF-01-1911-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 1.91 kOhm ±2% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |