Part Details for GUS-QSCALF-02-46R4-G by TT Electronics Resistors
Overview of GUS-QSCALF-02-46R4-G by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUS-QSCALF-02-46R4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 46.4 Ohm ±2% 100mW Per Element - ±50ppm/°C - 24 Pin QSOP | 0 |
|
$1.4500 / $3.0300 | Buy Now |