Part Details for GUS-QSCALF-03-1403-GA by TT Electronics Resistors
Overview of GUS-QSCALF-03-1403-GA by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1403A | Analog Devices | LT3692A Demo Board I 7V to 36V | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403CMSE#TRPBF | Analog Devices | Serial 12-B, 2.8Msps Smpl ADCs |
Price & Stock for GUS-QSCALF-03-1403-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 140 kOhm ±2% 100mW Per Element - Tolerance Ratio: ±0.05% - ±25ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |