Part Details for GUS-QSCALF-03-5101-FB by TT Electronics Resistors
Overview of GUS-QSCALF-03-5101-FB by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GUS-QSCALF-03-5101-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 12 Isolated Resistors - 5.1 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |