Part Details for GUS-QSCBLF-00-3240-JF by TT Electronics Resistors
Overview of GUS-QSCBLF-00-3240-JF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Price & Stock for GUS-QSCBLF-00-3240-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 23 Bussed Resistors - 324 Ohm ±5% 50mW Per Element - Tolerance Ratio: ±1% - ±250ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |