There are no models available for this part yet.
Overview of GUS-QSCBLF-01-2742-GG by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2742GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
87827-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
U10F274241T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 12G, T&R packing |
Price & Stock for GUS-QSCBLF-01-2742-GG by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.7700 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 23 Bussed Resistors - 27.4 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±2% - ±100ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |