GUS-SS7ALF-01-1150-DC
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 115ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 3415,

Overview of GUS-SS7ALF-01-1150-DC by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for GUS-SS7ALF-01-1150-DC by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Lead time: 38 Weeks Container: Tube 0
Tube
  • 1,008 $1.9500
$1.9500 Buy Now
Onlinecomponents.com Resistor Network - 6 Isolated Resistors - 115 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.25% - ±100ppm/°C - 14 Pin SOIC-N RoHS: Compliant 0
  • 252 $3.9500
  • 504 $2.4300
  • 756 $1.9200
  • 1,008 $1.8900
$1.8900 / $3.9500 Buy Now

CAD Models for GUS-SS7ALF-01-1150-DC by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GUS-SS7ALF-01-1150-DC by TT Electronics Resistors

GUS-SS7ALF-01-1150-DC
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 3415
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Miniature
First Element Resistance
115 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.626 mm
Package Length
8.661 mm
Package Style
SMT
Package Width
3.886 mm
Packing Method
TR
Rated Power Dissipation (P)
0.7 W
Resistance
115 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3415
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. GUS-SS7ALF-01-1150-DC
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 115ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 3415,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUS-SS7ALF-01-1150-DC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUS-SS7ALF-01-1150-DC by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of GUS-SS7ALF-01-1150-DC would you like to use for your alert(s)?
  • Please alert me when GUS-SS7ALF-01-1150-DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GUS-SS7ALF-01-1150-DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUS-SS7ALF-01-1150-DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GUS-SS7ALF-01-1150-DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUS-SS7ALF-01-1150-DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUS-SS7ALF-01-1150-DC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: