There are no models available for this part yet.
Overview of GUS-SS7ALF-01-1200-FD by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for GUS-SS7ALF-01-1200-FD by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$1.7300 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 6 Isolated Resistors - 120 Ohm ±1% 100mW Per Element - Tolerance Ratio: ±0.5% - ±100ppm/°C - 14 Pin SOIC-N RoHS: Compliant | 0 |
|
$1.6700 / $3.4900 | Buy Now |