Part Details for GV2L16 by Schneider Electric
Overview of GV2L16 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Agriculture Technology
Price & Stock for GV2L16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-GV2L16-ND
|
DigiKey | TESYS MAGNETIC CIRCUIT BREAKER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$277.1700 | Buy Now |
DISTI #
996-GV2L16
|
Mouser Electronics | Motor Drives MAN-SWITCH 600VAC 14AMP IEC RoHS: Compliant | 0 |
|
$211.3200 / $229.1900 | Order Now |
DISTI #
70379130
|
RS | Motor Starter/Protector, 690V, 14A, 3P, Screw Clamp, TeSys Deca Series | Schneider Electric GV2L16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$229.1900 | RFQ |
DISTI #
GV2L16
|
TME | Motor breaker, 5.5kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 2 |
|
$74.3700 / $84.9900 | Buy Now |
Part Details for GV2L16
GV2L16 CAD Models
GV2L16 Part Data Attributes
|
GV2L16
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2L16
Schneider Electric
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 45 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | DIN RAIL AND PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 14 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | BV; CCC; CSA; DNV-GL; EAC; EN; IEC; LROS; RINA; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |