Part Details for GV2L22 by Schneider Electric
Overview of GV2L22 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GV2L22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-GV2L22-ND
|
DigiKey | TESYS MAGNETIC CIRCUIT BREAKER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$277.1700 | Buy Now |
DISTI #
996-GV2L22
|
Mouser Electronics | Motor Drives MAN-SWITCH 600VAC 25AMP IEC RoHS: Compliant | 7 |
|
$246.8300 / $271.5500 | Buy Now |
DISTI #
70379132
|
RS | Motor Starter/Protector, 690V, 25A, 3P, Screw Clamp, TeSys Deca Series | Schneider Electric GV2L22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$217.2400 / $271.5500 | RFQ |
DISTI #
GV2L22
|
TME | Motor breaker, 9/11kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 1 |
|
$93.1900 / $106.5000 | Buy Now |
Part Details for GV2L22
GV2L22 CAD Models
GV2L22 Part Data Attributes
|
GV2L22
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2L22
Schneider Electric
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 45 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | DIN RAIL AND PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | BV; CCC; CSA; DNV-GL; EAC; EN; IEC; LROS; RINA; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |