Part Details for GV2LE32 by Schneider Electric
Overview of GV2LE32 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for GV2LE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2540
|
Newark | Thermal Mag Ckt Breaker, 3P, 32A, 690V, Product Range:Tesys Series, Current Rating:32A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GV2LE32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$405.9600 | Buy Now |
DISTI #
69AH7980
|
Newark | Thermomagnetic Ckt Breaker, 3P, 32A Rohs Compliant: Yes |Schneider Electric GV2LE32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0200 / $252.4300 | Buy Now |
DISTI #
70379134
|
RS | Electric TeSys 32 A 3P Motor ProtectionCircuit Breaker, 3 kA, 690 V | Schneider Electric GV2LE32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$660.3300 | RFQ |
DISTI #
77695448
|
Verical | GV2LE32 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$547.4180 / $567.7762 | Buy Now |
Part Details for GV2LE32
GV2LE32 CAD Models
GV2LE32 Part Data Attributes
|
GV2LE32
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2LE32
Schneider Electric
Magnetic Circuit Breaker, 3 Pole(s), 32A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 45 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |