Part Details for GV2ME143 by Schneider Electric
Overview of GV2ME143 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Price & Stock for GV2ME143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-GV2ME143-ND
|
DigiKey | TESYS SPRING TERM. MCB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$197.9800 | Buy Now |
DISTI #
996-GV2ME143
|
Mouser Electronics | Motor Drives MAN-START 600VAC 10AMP IEC RoHS: Compliant | 0 |
|
$153.1300 / $166.7800 | Order Now |
DISTI #
70379141
|
RS | Motor Starter/Protector, 690V, 6-10A, 3P, Spring Terminal, TeSys Deca Series | Schneider Electric GV2ME143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$153.1000 / $170.1200 | Buy Now |
DISTI #
GV2ME143
|
TME | Motor breaker, 3/4kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 1 |
|
$100.0300 / $107.7300 | Buy Now |
Part Details for GV2ME143
GV2ME143 CAD Models
GV2ME143 Part Data Attributes
|
GV2ME143
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2ME143
Schneider Electric
Thermal Magnetic Circuit Breaker, 3 Pole(s), 10A, 690VAC, Din-rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 45 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 101 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; BV; CCC; CSA; DNV-GL; EAC; EN; IEC; LROS; RINA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |