Part Details for GV2P01 by Schneider Electric
Overview of GV2P01 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B8806
|
Newark | Thermal Mag Ckt Breaker, 3P, 0.16A, 690V, Product Range:Tesys Deca Manual Motor Starter, Current Rating:0.16A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GV2P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3300 / $192.3500 | Buy Now |
DISTI #
4008-GV2P01-ND
|
DigiKey | TESYS MOTOR CIRCUIT BREAKER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$233.1700 | Buy Now |
DISTI #
996-GV2P01
|
Mouser Electronics | Motor Drives MAN-START 600VAC 0.16AMP IEC | 0 |
|
$173.8900 / $188.4900 | Order Now |
DISTI #
71351174
|
RS | Motor Starter/Protector, 690V, 0.1-0.16A, 3P, Screw Clamp, TeSys Deca Series | Schneider Electric GV2P01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 |
|
$192.7100 | Buy Now |
DISTI #
GV2P01
|
TME | Motor breaker, 0.04kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 4 |
|
$55.9800 / $63.6900 | Buy Now |
DISTI #
7905564
|
Farnell | CIRCUIT BREAKER, MOTOR PROTECTIVE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$121.0167 | Buy Now |
Part Details for GV2P01
GV2P01 CAD Models
GV2P01 Part Data Attributes
|
GV2P01
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2P01
Schneider Electric
3 Pole(s), 0.16A, 690VAC, Panel Mount/din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 45 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; BV; CCC; CSA; DNV-GL; EAC; EN; IEC; LROS; RINA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |