Part Details for GV2P16KD25B7 by Schneider Electric
Overview of GV2P16KD25B7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2P16KD25B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0848
|
Newark | Contactor Kit, 24Vac, 14A, Kit Contents:Gv2P16 Motor Protector, Lc1D25B7 Contactor, Product Range:Tesys Deca Pre-Assembled Starter Rohs Compliant: Yes |Schneider Electric GV2P16KD25B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71515041
|
RS | Motor Starter Kit, GV2P22 Protector, LC1D25B7 Contactor, 24VDC, TeSys GV2 Series | Schneider Electric GV2P16KD25B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$129.1700 / $161.4700 | Buy Now |