Part Details for GV3P18 by Schneider Electric
Overview of GV3P18 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV3P18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3578
|
Newark | Manual Starter 600Vac 40Amp Iec Rohs Compliant: Yes |Schneider Electric GV3P18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.6400 / $414.4600 | Buy Now |
DISTI #
4008-GV3P18-ND
|
DigiKey | TESYS MOTOR CB THO/MAG 12-18A EV Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$444.3500 | Buy Now |
DISTI #
996-GV3P18
|
Mouser Electronics | Circuit Breakers MAN-START 600VAC 40AMP IEC RoHS: Compliant | 4 |
|
$422.6600 / $422.6800 | Buy Now |
DISTI #
70008421
|
RS | Motor Starter/Protector, 690V, 12-18A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3P18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$462.1200 | Buy Now |
DISTI #
GV3P18
|
TME | Motor breaker, 7.5kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 3 |
|
$151.9500 / $173.6500 | Buy Now |
Part Details for GV3P18
GV3P18 CAD Models
GV3P18 Part Data Attributes
|
GV3P18
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P18
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY KNOB | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK09; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 18 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |