Part Details for GV3P32 by Schneider Electric
Overview of GV3P32 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GV3P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8016
|
Newark | Thermomagnetic Ckt Breaker, 3P, 32A Rohs Compliant: Yes |Schneider Electric GV3P32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$484.6300 | Buy Now |
DISTI #
09P3580
|
Newark | Thermal Mag Ckt Breaker, 3P, 32A, 690V, Product Range:Tesys Deca Manual Motor Starter, Current Rating:32A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GV3P32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.5400 / $493.2000 | Buy Now |
DISTI #
4008-GV3P32-ND
|
DigiKey | TESYS MOTOR CB THO/MAG 23-32A EV Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$444.3500 | Buy Now |
DISTI #
996-GV3P32
|
Mouser Electronics | Circuit Breakers MAN-START 600VAC 40AMP IEC RoHS: Compliant | 0 |
|
$444.3400 | Order Now |
DISTI #
70281236
|
RS | Motor Starter/Protector, 690V, 23-32A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3P32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$462.1200 | Buy Now |
DISTI #
GV3P32
|
TME | Motor breaker, 15kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 4 |
|
$171.5900 / $196.1100 | Buy Now |
Part Details for GV3P32
GV3P32 CAD Models
GV3P32 Part Data Attributes
|
GV3P32
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P32
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | ROTARY HANDLE | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK09; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ABS; ATEX; BV; CSA; CCC; DNV-GL; EAC; EN; IEC; LR0S; UKCA | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |