Part Details for GV3P50 by Schneider Electric
Overview of GV3P50 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV3P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2545
|
Newark | Circuit Breaker, 3 Pole, 690Vac, Product Range:Tesys Deca Manual Motor Starter, Current Rating:50A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric GV3P50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.4200 / $540.9600 | Buy Now |
DISTI #
4008-GV3P50-ND
|
DigiKey | TESYS 3P MOTOR CB THO/MAG 37-50A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$554.3400 | Buy Now |
DISTI #
996-GV3P50
|
Mouser Electronics | Circuit Breakers MAN-START 600VAC 50AMP IEC RoHS: Compliant | 8 |
|
$533.0700 / $550.8100 | Buy Now |
DISTI #
70281238
|
RS | Motor Starter/Protector, 690V, 37-50A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3P50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$576.5100 | Buy Now |
DISTI #
GV3P50
|
TME | Motor breaker, 22kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 21 |
|
$186.8600 / $213.5600 | Buy Now |
Part Details for GV3P50
GV3P50 CAD Models
GV3P50 Part Data Attributes
|
GV3P50
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P50
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK09; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ABS; ATEX; BV; CSA; CCC; DNV-GL; EAC; EN; IEC; LR0S; UKCA | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |