Part Details for GV3P73 by Schneider Electric
Overview of GV3P73 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV3P73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8017
|
Newark | Thermomagnetic Ckt Breaker, 3P, 73A Rohs Compliant: Yes |Schneider Electric GV3P73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.0500 | Buy Now |
DISTI #
4008-GV3P73-ND
|
DigiKey | TESYS MOTOR CB THO/MAG 62-73A EV Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$610.4400 | Buy Now |
DISTI #
996-GV3P73
|
Mouser Electronics | Circuit Breakers MANUAL MOTOR PROTECTOR 62-73A EVERLINK RoHS: Compliant | 8 |
|
$516.7700 / $547.9400 | Buy Now |
DISTI #
72649386
|
RS | Manual Motor Protector 62-73A Everlink | Schneider Electric GV3P73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$610.4400 | RFQ |
DISTI #
GV3P73
|
TME | Motor breaker, 37kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 2 |
|
$212.6000 / $242.9700 | Buy Now |
Part Details for GV3P73
GV3P73 CAD Models
GV3P73 Part Data Attributes
|
GV3P73
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P73
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 73 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ABS; ATEX; BV; CSA; CCC; DNV-GL; EAC; EN; IEC; LR0S; UKCA | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |