Part Details for GV4PEM50S by Schneider Electric
Overview of GV4PEM50S by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV4PEM50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6110
|
Newark | Thermal Mag Ckt Breaker, 3P, 50A, 690Vac, Product Range:Tesys Gv4 Series, Current Rating:50A, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Panel, Svhc:No Svhc (1 Rohs Compliant: Yes |Schneider Electric GV4PEM50S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$778.6100 / $1,005.8700 | Buy Now |