Part Details for GVS1V220M0604 by Shenzhen Honor Electronic Co Ltd
Overview of GVS1V220M0604 by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVS1V220M0604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 35V 20% SMDD6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 1260 |
|
$0.0235 / $0.0433 | Buy Now |