Part Details for GVT71128D32T-4 by Cypress Semiconductor
Overview of GVT71128D32T-4 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for GVT71128D32T-4
GVT71128D32T-4 CAD Models
GVT71128D32T-4 Part Data Attributes
|
GVT71128D32T-4
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT71128D32T-4
Cypress Semiconductor
Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GVT71128D32T-4
This table gives cross-reference parts and alternative options found for GVT71128D32T-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT71128D32T-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | GVT71128D32T-4 vs MT58LC64K32C4LG-6LTR |
IS61SF6432-9PQ | Cache SRAM, 64KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | GVT71128D32T-4 vs IS61SF6432-9PQ |
MT58LC128K32B4BG-9 | Standard SRAM, 128KX32, 9ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | GVT71128D32T-4 vs MT58LC128K32B4BG-9 |
MT58LC64K32D8LG-8TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | GVT71128D32T-4 vs MT58LC64K32D8LG-8TR |
CY7C1334-133AC | ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GVT71128D32T-4 vs CY7C1334-133AC |
MT58LC128K32C5LG-4.5TR | Standard SRAM, 128KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | GVT71128D32T-4 vs MT58LC128K32C5LG-4.5TR |
KM732V787T-70000 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | GVT71128D32T-4 vs KM732V787T-70000 |
IS61ZB6432-5TQ | ZBT SRAM, 64KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GVT71128D32T-4 vs IS61ZB6432-5TQ |
K7A203200B-QC14T | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | GVT71128D32T-4 vs K7A203200B-QC14T |
IS61NLP6432A-250TQI | 64KX32 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GVT71128D32T-4 vs IS61NLP6432A-250TQI |