Part Details for GW0300100 SL359 by Alpha Wire
Overview of GW0300100 SL359 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW0300100 SL359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2963
|
Newark | Sensor Cord, 3P, M8 Rcpt-Free End, 10M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire GW0300100 SL359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GW0300100-SL359
|
TME | Connection lead, M8, PIN: 3, angled, 10m, plug, 63VAC, 2.7A, -25÷80°C Min Qty: 1 | 7 |
|
$20.4900 | Buy Now |
Part Details for GW0300100 SL359
GW0300100 SL359 CAD Models
GW0300100 SL359 Part Data Attributes
|
GW0300100 SL359
Alpha Wire
Buy Now
|
Compare Parts:
GW0300100 SL359
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |