Part Details for GW0400101-SL358 by Alpha Wire
Overview of GW0400101-SL358 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW0400101-SL358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate 5 m/Bulk RoHS: Compliant | 0 |
|
$16.2100 / $23.6500 | Buy Now |
DISTI #
GW0400101-SL358
|
TME | Connection lead, M8, PIN: 4, angled, 5m, plug, 36VAC, 2.2A, -25÷80°C Min Qty: 1 | 4 |
|
$12.9500 | Buy Now |