Part Details for GW1YAR-P16UD00-R00L by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GW1YAR-P16UD00-R00L by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW1YAR-P16UD00-R00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ6043
|
Newark | Circular Conn, Rcpt, 16Pos, Pcb, Product Range:Amc Easy-Clean Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Break-Away, Push-Pull Rohs Compliant: Yes |Odu-Usa GW1YAR-P16UD00-R00L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$94.7500 | Buy Now |
DISTI #
1907-GW1YAR-P16UD00-R00L-ND
|
DigiKey | ODU AMC PANEL MOUNT PLUG, STY W, Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$117.9362 / $138.2700 | Buy Now |
DISTI #
394-1YARP16UD00R00L
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 7 |
|
$113.6100 / $133.8100 | Buy Now |
|
Onlinecomponents.com | Miniature Circular Connector Receptacle 16 Position Socket Contact Straight RoHS: Compliant |
29 In Stock |
|
$112.7700 / $137.5800 | Buy Now |
|
Master Electronics | Miniature Circular Connector Receptacle 16 Position Socket Contact Straight RoHS: Compliant |
29 In Stock |
|
$112.7700 / $137.5800 | Buy Now |