Part Details for GW20 by Ferraz Shawmut
Overview of GW20 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Plug Fast Acting 20A 125V Threaded Socket Plug 30.18 X 34.93mm RoHS: Compliant | 0 |
|
$4.0300 / $6.1200 | Buy Now |