Part Details for GW203F by CAP-XX Ltd
Overview of GW203F by CAP-XX Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4267-GW203F-ND
|
DigiKey | CAP 520MF 5V -40-+70C Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for GW203F
GW203F CAD Models
GW203F Part Data Attributes
|
GW203F
CAP-XX Ltd
Buy Now
Datasheet
|
Compare Parts:
GW203F
CAP-XX Ltd
Electric Double Layer Capacitor, 5.5V, 20% +Tol, 20% -Tol, 520000uF, Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAP-XX PTY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 520000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | GW203 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |